Film Capacitors

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

100 nF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MS Reel, Cut Tape
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

1.5 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

15 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

150 nF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

2.2 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

22 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

220 nF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.3 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

33 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

330 nF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 1.4 mm (0.055 in) 1210 (3225 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

4.7 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

47 nF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

470 nF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

68 nF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1
Mult.: 1
: 3 000

100 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

15 nF 35 VDC SMD/SMT Plastic 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 10 % 2 Pin 0.65 mm (0.026 in) 0603 (1608 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

1.5 uF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 % 2 Pin 2 mm (0.079 in) 1210 (3225 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

22 nF 35 VDC SMD/SMT Plastic 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 10 % 2 Pin 0.65 mm (0.026 in) 0603 (1608 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

2.2 uF 35 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 10 % 2 Pin 1.4 mm (0.055 in) 1812 (4532 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1
Mult.: 1
: 1 000

2.2 uF 35 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 1.4 mm (0.055 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.3 uF 35 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 10 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1
Mult.: 1
: 1 000

3.3 uF 35 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

47 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

68 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 10 % 2 Pin 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MU Reel