Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15 684
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 270uF 2.6A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can 192In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 47uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 736In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 0.045 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 220uF 3.1A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 1 410In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 0.018 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res 65In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm 74In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm 485In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC + 105 C 12 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm 440In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 281In Stock
1 500Expected 2/11/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 637In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 15uF ESR 120mohm 1 518In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 120 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 664In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSLP 16V 82uF 20% ESR=30mOhms 698In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSLP 35V 18uF 20% ESR=64mOhms 18In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 105 C 64 mOhms 5.8 mm (0.228 in) 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP 10V 330uF 20% ESR=20mOhms 679In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR 750In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 75V Case EE 68In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 998In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 16 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 47.0UF 80.0V 603In Stock
2 400Expected 3/16/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 151In Stock
6 400Expected 6/4/2027
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9.5 mm (0.374 in) AEC-Q200 Bulk
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=40mOhms 1 137In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=70mOhms 1 674In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm 6 009In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm 3 117In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 13 mm (0.512 in) Bulk
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms 200In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 65 mOhms Reel, Cut Tape, MouseReel