150 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 078
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi 1 899In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4 volts 20% B Case 35 Max. ESR 1 912In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=12 mOhms 900In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 150uF 20% 27mOhm AEC-Q200 4 016In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 866In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms 2 041In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 10Vol 150uF SMD 5KHr ESR=30 mOhms 9 862In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm 2 417In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms 4 714In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminum Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms 5 498In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=40mOhms 990In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=25mOhms 200In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 150 uF 10 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 465In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms 814In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 801In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 35 VDC - 55 C + 150 C 27 mOhms 9 mm Bulk
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25 422In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 662In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 35 VDC - 40 C + 125 C 17 mOhms 9 mm (0.354 in) AEC-Q200
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 868In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 1 971In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 35Vol 150uF SMD 2KHr ESR=28 mOhms 1 355In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 63VDC 150uF 20% 25mOhm 1030mA 676In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 10volts 150uF AEC-Q200 348In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 118In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 33 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 2 549In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 1 711In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel