220 uF 7343 Tantalum Capacitors - Polymer

Results: 484
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 377In Stock
3 000Expected 5/13/2027
Min.: 1
Mult.: 1
: 1 000

220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms 1 170In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms 360In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=15mOhms 1 400In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=9mOhms 93In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms 162In Stock
2 000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=40mOhms 100In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms 336In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms 407In Stock
500Expected 5/6/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

220 uF 16 VDC SMD/SMT 20 % 2815 25 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=6mOhm 111In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms 231In Stock
500Expected 3/11/2027
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 352 uA 4 mm - 55 C + 105 C 7343 X Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 297In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5VDC 220uF 7343 20% ESR=0.012Ohms 485In Stock
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2917 100 Ohms 55 mA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 5In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms AEC-Q200 12In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 489In Stock
500Expected 11/19/2026
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=80mOhms AEC-Q200 506In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms AEC-Q200 492In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200 63In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 55 uA 2.8 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.009Ohms AEC-Q200 1 381In Stock
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.012Ohms AECQ2 373In Stock
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2917 100 Ohms 55 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 600In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 2In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms 434In Stock
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220UuF 2917 10% ESR=10mohms 75In Stock
700Expected 3/15/2027
Min.: 1
Mult.: 1
Max.: 200
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel