560 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% N/SQ 5000 hrs 854In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 16 mm (0.63 in) Bulk
KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 560uF 3.85A 1.12mA Life5000Hrs ESR=25mOhms 20% +105C Can 1 492In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 0.025 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 560uF 4.15A 1.792mA Life5000Hrs ESR=20mOhms 20% +105C Can 3 054In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 0.02 Ohms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 560uF ESR 13mohm 649In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON Polymer 15In Stock
400Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 5200mA 10mOhm 21In Stock
500Expected 6/14/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 4950mA 14mOhm 382In Stock
400Expected 7/29/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm 20In Stock
2 000Expected 7/29/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 560uF 20% 5400mA 12mOhm 306In Stock
800Expected 9/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA 905In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm 815In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 4volts 560uF ESR 13mohm 61In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF 20% LG/Hi Rip AEC-Q200 877In Stock
Min.: 1
Mult.: 1
: 500

Radial 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 152In Stock
19 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 3In Stock
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 363In Stock
500Expected 1/11/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 8 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTG5 6.3V 560uF 20% ESR=12mOhms 529In Stock
Min.: 1
Mult.: 1
: 800

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP6.3V 560uF 20% ESR=7mOhms 786In Stock
Min.: 1
Mult.: 1
: 800

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSLC 6.3V 560uF 20% ESR=8mOhms 411In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 11.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP 6.3V 560uF 20% ESR=11mOhms 153In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 11 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms 22In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=3 mOhms 76In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms 90In Stock
1 000Expected 2/5/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms 157In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=4.5 mOhms 631In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel