680 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 502
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors 4volts 680uF ESR 7mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Reel
Panasonic Industry Aluminum Organic Polymer Capacitors 4v 680uf 10x8mm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 200

Radial 680 uF 20 % 4 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 680uF ESR 7mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 500

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 2V 680uF ESR=9Ohms cross to TCQD687M002R0009M AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF ESR=25Ohms cross to TCQE687M006R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF ESR=50Ohms cross to TCQE687M006R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 50 mohms 7.3 mm 4.3 mm 4.1 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 680uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 20 % 3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % 3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms Non-Stocked Lead-Time 55 Weeks

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 4.3 mm Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=4mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 4 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 10% ESR=40mOhms Non-Stocked Lead-Time 54 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 10 % 2.5 VDC - 55 C + 125 C 40 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 10 % 2.5 VDC - 55 C + 125 C 40 mOhms Reel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 10 % 2.5 VDC - 55 C + 125 C 40 mOhms Reel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 10 % 2.5 VDC - 55 C + 125 C 40 mOhms Reel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 680 uF 10 % 2.5 VDC - 55 C + 125 C 40 mOhms Reel