680 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 680uF2917 20% ESR=10mOhms 2In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 10% ESR=10mOhms 9In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 680 uF 10 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 774In Stock
1 000Expected 1/4/2027
Min.: 1
Mult.: 1

Radial 680 uF 20 % 35 VDC - 40 C + 125 C 9 mOhms 20 mm (0.787 in) AEC-Q200
Nichicon Aluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm AEC-Q200 876In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm Anti-Vibe AEC-Q200 985In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 2000 hrs 765In Stock
Min.: 1
Mult.: 1
: 800

Radial 680 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 20 mm (0.787 in) Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 5000 hrs 362In Stock
Min.: 1
Mult.: 1
: 800

Radial 680 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 20 mm (0.787 in) Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 680uF 3.3A 3.4mA Life2000Hrs ESR=22mOhms 20% +105C Can 384In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 680uF 857uA Life5000Hrs ESR=22mOhms 20% +105C Can 846In Stock
Min.: 1
Mult.: 1
: 950

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 9 mm Ammo Pack
Chemi-Con Aluminum Organic Polymer Capacitors 20Volts 680uF 0.2 1 288In Stock
1 600Expected 9/3/2026
Min.: 1
Mult.: 1

Radial 680 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 11.5 mm (0.453 in) Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 2.5volts 20% D Case 8 Max.ESR 364In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 ESR=7mOhms 8In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 680uF 4 Volts 20% AEC-Q200 402In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 300In Stock
Min.: 1
Mult.: 1
: 500

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 13 mm (0.512 in) AEC-Q200 Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 680uF 10V 20% 105o AEC-Q200 573In Stock
Min.: 1
Mult.: 1
: 500

Radial 680 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) AEC-Q200 Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 50In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 680uF 10 Volts 20% AEC-Q200 535In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 6.3V 680uf 20% chip type, polymer, long life. 429In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 16V 680uf 20% chip type, polymer, long life. 673In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.7 mm (0.5 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16V 680uF 20% AEC-Q200 408In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 125 C 19 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 20V 680uF 20% AEC-Q200 718In Stock
1 600Expected 10/9/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 125 C 14 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 2.5V 680uF 105C 10In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 4V 680uF 105C 40In Stock
900Expected 10/22/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 8 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% 667In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Ammo Pack