FPCAP Aluminum Organic Polymer Capacitors

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 4 Volt 560uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 4 Volt 560uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 6.3 Volt 330uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 6.3 Volt 330uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 6.3 Volt 470uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 6.3 Volt 470uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 6.3 Volt 560uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 680uF 6.3V 20% Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000
680 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000
100 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 270uF 20% 16V Low ESR/ESL Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 270uF 20% 16V Low ESR/ESL Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 2.5V 330uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 2.5V 390uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

390 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel