MouseReel Safety Capacitors

Results: 1 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 220PF 250V 10% 11.4 X 6MM 2 638In Stock
2 500Expected 9/28/2026
Min.: 1
Mult.: 1
: 2 500

220 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:250Vac(r.m.s.) 680pF 10% 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

680 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs B 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1000PF 300V 20% 3 879In Stock
Min.: 1
Mult.: 1
: 2 500

1 nF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1500PF 250V 20% 3 485In Stock
17 500Expected 3/12/2027
Min.: 1
Mult.: 1
: 2 500

1.5 nF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 4700PF 250V 10% 2220 1 647In Stock
Min.: 1
Mult.: 1
: 400

4.7 nF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 3.7 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 680pF 5kV 10% 1808 X 7R X1/Y2 Flexiterm 1 980In Stock
Min.: 1
Mult.: 1
: 1 000

680 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2.2 mm KGK Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA 5kV/Ur:250VAC 100pF 10% 2 911In Stock
4 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2 000

100 pF 250 VAC SMD/SMT 4.5 mm (0.177 in) 2 mm (0.079 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 1.6 mm (0.063 in) WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 1000pF 250volts 5% C0G 2220 Automotive 569In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 220pF 250volts 5% C0G 2220 Automotive 828In Stock
2 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 1 000

220 pF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 1000pF 250volts 10% X7R 2220 Flexible Termination Automotive 610In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 2200pF 250volts 10% X7R 2220 Flexible Termination 887In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 2200pF 250volts 10% X7R 2220 Flexible Termination Automotive 427In Stock
2 000Expected 9/9/2026
Min.: 1
Mult.: 1
: 1 000

2.2 nF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 863In Stock
1 600Expected 2/1/2027
Min.: 1
Mult.: 1
: 400

3.3 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 1 020In Stock
Min.: 1
Mult.: 1
: 400

3.9 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 513In Stock
1 600Expected 12/24/2026
Min.: 1
Mult.: 1
: 400

4.7 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.018 uF 20% 125C AEC-Q200 1 600In Stock
Min.: 1
Mult.: 1
: 400

18 nF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 1 961In Stock
Min.: 1
Mult.: 1
: 500

33 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 200

33 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 200

39 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 200

47 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 794In Stock
Min.: 1
Mult.: 1
: 200

56 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 795In Stock
Min.: 1
Mult.: 1
: 200

68 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 200

82 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 1000pF 20% Y5U 4 890In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 2200pF 20% Y5U 2 316In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel