68 pF EMI Filter Circuits

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Resistance Voltage Rating Current Rating Termination Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Techno EMI Filter Circuits TRC 10-pin, Schematic 01, NP0 820 Ohm 1%, 68 pF 20%, Sn95.5/Ag3.9/Cu0.6 137In Stock
Min.: 1
Mult.: 1

Networks Thick Film Resistor 68 pF 82 Ohms 50 VDC Through Hole SIP-10 - 55 C + 125 C TRC Bulk
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (200MHz to2000MHz), 100mA 3 201In Stock
8 000Expected 9/15/2026
Min.: 1
Mult.: 1
: 4 000

120 MHz Pi Filter 68 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel