0.8 mm Ferrite Beads

Results: 1 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 23 455In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM Alternate Sizing Guide Below 1 444In Stock
96 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 26 611In Stock
36 000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 34 980In Stock
20 000Expected 1/14/2027
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 745In Stock
20 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 33 553In Stock
120 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 4 256In Stock
1 250 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 220o hm INFOTMT Alternate Sizing Guide Below 5 625In Stock
32 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 25kMHz 0.8Ohm 25% 1608 AEC-Q200 20 978In Stock
52 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz .6Ohm 25% 1608 AEC-Q200 19 131In Stock
12 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Chip Beads 240Ohms, 25%, 100MHz 7 530In Stock
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 240 Ohms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz .18Ohm 25% 1608 AEC-Q200 4 583In Stock
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60MHz .1Ohm 25% 1608 AEC-Q200 6 603In Stock
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 800 mA 25 % 100 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200 2 569In Stock
4 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.15Ohm 25% 1608 AEC-Q200 1 894In Stock
8 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 0.35Ohm 25% 1608 AEC-Q200 1 911In Stock
4 000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200 272In Stock
8 000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.2Ohm 25% 1608 AEC-Q200 5 667In Stock
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 15kMHz 0.6Ohm 25% 1608 AEC-Q200 4 122In Stock
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300MHz 0.3Ohm 25% 1608 AEC-Q200 2 362In Stock
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 1800O, 800mO 24 572In Stock
24 000Expected 12/22/2026
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1800ohms 200mA Signal Line AEC-Q200 1 143In Stock
12 000Expected 12/14/2026
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 2200 OHM 25% 13 559In Stock
16 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 2500 OHM 25% 0.2A 55 697In Stock
132 000On Order
Min.: 1
Mult.: 1
: 4 000

MMZ SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.3A 75 953In Stock
188 000On Order
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel