Ferrite Beads

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=83 OHM @ 100 MHz 11 609In Stock
Min.: 1
Mult.: 1
: 2 000

WE-WAFB Ferrite Beads on Leads Axial 83 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 5 mm 3.5 mm Ammo Pack
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=82 OHM @ 100 MHz 4 996In Stock
Min.: 1
Mult.: 1
: 5 000

WE-WAFB Ferrite Beads on Leads Axial 82 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=89 OHM @ 100 MHz 3 466In Stock
Min.: 1
Mult.: 1
: 5 000

WE-WAFB Ferrite Beads on Leads Axial 89 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=100 OHM @ 100 MHz 6 654In Stock
Min.: 1
Mult.: 1
: 5 000

WE-WAFB Ferrite Beads on Leads Axial 100 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 7.5 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=130 OHM @ 100 MHz 7 027In Stock
Min.: 1
Mult.: 1
: 5 000

WE-WAFB Ferrite Beads on Leads Axial 130 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 9 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 52Ohms AECQ2 82In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 22 Ohms, 52 Ohms 30 % - 40 C + 125 C 30 mm 28.3 mm AEC-Q200 Tray
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 2 709In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 12.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 4 535In Stock
5 000Expected 2/15/2027
Min.: 1
Mult.: 1
Max.: 10 000

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 10 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 428In Stock
Min.: 1
Mult.: 1
: 2 000

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 957In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 2 623In Stock
3 000Expected 10/28/2026
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 1 680In Stock
Min.: 1
Mult.: 1
Max.: 12 000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 73In Stock
2 000Expected 12/25/2026
Min.: 1
Mult.: 1
: 2 000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Reel, Cut Tape
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 2 310In Stock
Min.: 1
Mult.: 1
Max.: 4 000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1 338In Stock
Min.: 1
Mult.: 1
: 2 000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1 467In Stock
Min.: 1
Mult.: 1
: 1 500

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Ammo Pack

KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1 259In Stock
3 000Expected 10/5/2026
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Bulk


KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 77In Stock
2 000Expected 4/13/2027
Min.: 1
Mult.: 1
Max.: 8 000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 69In Stock
2 000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 4 000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 1.5A Bead Winding 930In Stock
Min.: 1
Mult.: 1

Bead W Ferrite Beads Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 425In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 1.5A Nml Mode 0.26mm Bead Winding 415In Stock
Min.: 1
Mult.: 1

Bead W Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nml Mode 0.32mm Bead Winding 481In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 424In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk