1.6 mm Ferrite Beads

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 6 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T251NG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCC321611T480NG Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG451611T230NG Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0806 250 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

LCMG Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 500 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

LCMG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 38 OHMS 30% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 56 OHMS 30% Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2 000

LSMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 23 OHMS 30% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2 000

LSMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 30R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 30 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 31R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 31 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 50R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 50 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 60R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 60 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 70R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 80R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 80 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 100R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 100 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 120R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 150R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 150 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 180R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 180 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 30R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 30 Ohms 6 A 25 % 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 31R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 31 Ohms 4 A 25 % 25 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 50R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 50 Ohms 4 A 25 % 25 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 60R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 60 Ohms 4 A 25 % 25 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel