10 MHz 8 pF 4.5 mm Crystals

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 10.00MHz 30ppm 8pF -40 to 125C Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 1 000

10 MHz 8 pF 30 PPM 150 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 10MHz 8pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

10 MHz 8 pF 30 PPM 100 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200