AEC-Q100 Oscillators

Results: 2 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 25MHz, NC, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 24MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 24 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 72MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 72 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 100MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 100 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 16MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 16 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 8MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 2.25V-3.63V, 80MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 80 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 2.25V-3.63V, 25MHz, NC, Default, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 25 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 72MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 72 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 24MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 10MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 10 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 8MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 8MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 1.8V, 50MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 50 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 100 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 12MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 12 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 12MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 12 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 16MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 16 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 16MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 16 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel