25 PPM Crystals

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Murata Electronics Crystals 25 MHZ TOL 30PPM 8 543In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 25 PPM 25 PPM 0806 (2016 metric) - 10 C + 70 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2 798In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 25 PPM 25 PPM 0806 (2016 metric) - 10 C + 70 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 27 MHZ 12PF 25PPM 1 999In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 12 pF 25 PPM 25 PPM 0806 (2016 metric) - 10 C + 70 C SMD/SMT 90 Ohms 600 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
IQD Crystals 10.245MHz 30pF -20C 70C 243In Stock
Min.: 1
Mult.: 1

10.245 MHz 30 pF 15 PPM 25 PPM HC-49 - 20 C + 70 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 24MHz Tol 10ppm Stab 25ppm -40C - 85C 18pF 60 Ohms 3 237In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 25ppm Stab 25ppm -40C - 85C 22pF 70 Ohms 2 997In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 22 pF 25 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
IQD LFXTAL060843
IQD Crystals 50MHz 10pF -20C 70C 168In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 10 pF 25 PPM 25 PPM - 20 C + 70 C 35 Ohms 100 uW CFPX-180 Reel, Cut Tape
ECS Crystals 25.000 MHz 8 pF ECS-33B +/-10/25 ppm -40 - +105C +/-1 ppm Aging 3225 4-SMD RoHS 190In Stock
3 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 10 PPM 25 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 52.000 MHz 12 pF ECS-33B +/-7/15 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 757In Stock
Min.: 1
Mult.: 1
: 1 000

52 MHz 12 pF 7 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10pF 8 225In Stock
Min.: 1
Mult.: 1
: 3 000

9.14 MHz 10 pF 10 PPM 25 PPM CSM-3X - 60 C + 105 C Radial 50 Ohms 500 uW 7.6 mm 4.1 mm 2.3 mm ECS-200X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8.0000MHZ 10PF SMD,ECX-32, 10ppm, 25ppm,400 Ohm,Fundamental,-40 C 85 C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 5 178In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
IQD Crystals WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 8.0MHz; 25/25/-40 to 85C/20 FUND ; 1 319In Stock
Min.: 1
Mult.: 1

8 MHz 20 pF 25 PPM 25 PPM HC-49/4H - 40 C + 85 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Crystals 24MHz 10ppm 9pF -40C + 85C 4In Stock
6 000Expected 8/18/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 9 pF 10 PPM 25 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
ECS Crystals 12MHz 8pF 15ppm -40C +85C 499In Stock
1 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF 15ppm -40C +85C 608In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 80 8pF-40C +85C 253In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 15 PPM 25 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 18pF -40C +85C 982In Stock
1 000Expected 1/19/2027
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 18pF -40C +85C 375In Stock
2 000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -40C +85C 1 189In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 15ppm 8pF -40C +85C 115In Stock
1 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1 000

48 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 10,TOL 10 ppm,STAB 25 ppm,-40 +85 C,ESR 400O 1 801In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 25ppm -40 C 85 C 865In Stock
1 000Expected 12/3/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 15 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 8pF 15ppm 25ppm -40 C 85 C 473In Stock
1 000Expected 12/3/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 15 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 15 000Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000

25 MHz 10 pF 10 PPM 25 PPM - 40 C + 105 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 3 000Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000

25 MHz 19 pF 20 PPM 25 PPM - 40 C + 95 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel