40 PPM Crystals

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 8pF +/-40ppm 5 907In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
IQD Crystals 40 MHz 20/40/12 FUND ESR=35Ohms 125C 729In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 12 pF 20 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Murata Electronics Crystals 16.0 MHZ 8 467In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 6 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 24 MHZ 150 OHM MAX +-70P 10 651In Stock
12 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 25 MHZ 150 OHM MAX +-70P 16 895In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 27.0 MHZ 10 969In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 27.12 MHZ 100 OHM MAX +-70P 16 279In Stock
75 000On Order
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 6 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 27.12MHZ 10 101In Stock
6 000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 10 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 27.12 MHZ 13 415In Stock
9 000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 10 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 7pF 2.0mmX1.6mm +/-40ppm 2 405In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 7 pF 40 PPM 40 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 6pF +/-40ppm 2 683In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 8pF +/-40ppm 4 495In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 10pF +/-40ppm 5 501In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 10 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 6pF +/-40ppm 1 830In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 150 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 8pF +/-40ppm 2 063In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 150 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-40ppm 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF +/-40ppm 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF +/-40ppm 2 823In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 12pF +/-40ppm 2 925In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF +/-40ppm 2 940In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 10pF +/-40ppm 2 890In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 10 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 6pF +/-40ppm 2 997In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-40ppm 2 899In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2 246In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2 816In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel