Crystals

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 90 864In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 4 535In Stock
12 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 1.000 MHz 10.0 pF +/-100 PPM -40/+85C 767In Stock
Min.: 1
Mult.: 1

1 MHz 10 pF 100 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 17 487In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-30 PPM -40/+85C 435In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 30 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Crystals 1.8432 MHz 10.0 pF 500 PPM -55/+125C 982In Stock
Min.: 1
Mult.: 1
: 1 000

1.8432 MHz 10 pF 500 PPM - 55 C + 125 C SMD/SMT 400 Ohms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM 0.3mm 2 104In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A 03 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 8 868In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel

Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM 0.3mm 2 971In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A 03 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768kHz 7pF +/-10 PPM -40C +85C 4 580In Stock
Min.: 1
Mult.: 1
: 8 000

32.768 kHz 7 pF 10 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 6.1 mm 2 mm 2.08 mm 20-ML02 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 2 868In Stock
Min.: 1
Mult.: 1

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm CC5V-T1A
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM 0.3mm 10 805In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A 03 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+125C 7 891In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-10 PPM -40/+85C 12 009In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 2 103In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 2 477In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+125C 21In Stock
7 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 10 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C 1 272In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-10 PPM -40/+125C 1 805In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 10 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -55/+125C 430In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 3 592In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 1 834In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+85C 984In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-20 PPM LOW ESR 922In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+125C 4 338In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel