30 PPM Reel Oscillators

Results: 6 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing Standard Clock Oscillators 400MHz 30ppm -40C +85C 143In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 400 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 100MHz 30ppm -40C +85C 33In Stock
1 000Expected 12/7/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 1.1 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 150MHz 30ppm -40C +85C 639In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 1.15 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 156.25MHz 30ppm -40C +85C 431In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 156.25 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 250MHz 30ppm -40C +85C 33In Stock
2 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 250 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 400MHz 30ppm -40C +85C 59In Stock
250Expected 10/13/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 400 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 100MHz 30ppm -40C +85C 48In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 100 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 125MHz 30ppm -40C +85C 58In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 125 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 200MHz 30ppm -40C +85C 92In Stock
250Expected 8/26/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 200 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 156.25MHz 30ppm -40C +85C 80In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 156.25 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 200MHz 30ppm -40C +85C 34In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 200 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Epson Timing VCXO Oscillators 12.288MHz 3.3Volt 30ppm -20C +70C 163In Stock
Min.: 1
Mult.: 1
: 250

VCXO 3.2 mm x 2.5 mm 12.288 MHz 30 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 1.05 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 780In Stock
38 000On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape

Epson Timing Standard Clock Oscillators XTAL OSC 2.5 3.3V +/-50PPM -40 85C 250 T/R 103In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 50.000 MHZ HCMOS 3 000In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
4 000Expected 11/25/2026
Min.: 1
Mult.: 1
: 2 000
Standard Oscillators 2 mm x 1.6 mm 14.7456 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
9 949On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
1 983Expected 8/31/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 156.25MHZ 3.3V LVDS
994Expected 9/4/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 156.25 MHz 30 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 20MHz 30ppm -20C - 70C CMOS 3.3V
2 963Expected 9/30/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 20 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 20MHz 30ppm -20C - 70C CMOS 3.3V
1 990Expected 8/25/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016Z12.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
2 000On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX MC2016Z24.5760C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
1 750Expected 11/19/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 24.576 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
2 000Expected 11/10/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel