125 MHz LVCMOS Oscillators

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SSXO Oscillators 125MHz +-100ppm 3.3V Dn 1% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 125 MHz 100 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 125MHz +-100ppm 3.3V Dn 5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 125 MHz 100 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SiT2002BC-S3-33E-125.000000E
SiTime MEMS Oscillators -20 to 70C, SOT23, 50ppm, Default Dr Str, 3.3V, 125MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 2.9 mm x 2.8 mm 125 MHz 50 PPM 2.97 V 3.63 V LVCMOS - 20 C + 70 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) Reel