Radial Oscillators

Results: 1 089
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
CTS Electronic Components Standard Clock Oscillators 4.9152MHz 50ppm 8Pin DIP/STD 542In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 4.9152 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 32MHz 50ppm 8Pin DIP/Tristate 509In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
ECS Standard Clock Oscillators DIP-8 5V 3.579545MHz 903In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 3.579545 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 10MHz 884In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 10 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators OSC XO 1.000MHZ TTL PC PIN 1MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 511In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ABRACON Standard Clock Oscillators RbXO 45 x 36 mm 12 Pin 10MHz +/-1ppb -40C - 70C CMOS 3.3V 1PPS 4In Stock
2Expected 1/12/2027
Min.: 1
Mult.: 1

45 mm x 36 mm x 14.5 mm 10 MHz 1 PPM 15 pF 3.2 V 3.4 V HCMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm Bulk
ECS Standard Clock Oscillators OSC XO 7.3728MHZ HCMOS TTL PC ECS-2200 XO (Standard) 7.3728MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 626In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 11.0592MHZ HCMOS TTL PC ECS-2200 XO (Standard) 11.0592MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 436In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 11.0592 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 573In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators DIP-14 5V 9.216MHz 942In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 9.216 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in)
ECS Standard Clock Oscillators DIP-8 5V 66.666MHz 845In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 66.666 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators OSC XO 19.6608MHZ TTL PC PIN 19.6608MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 790In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators DIP-14 5V 24MHz 359In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators Full Size 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Reel, Cut Tape
ECS Standard Clock Oscillators DIP-8 5V 32MHz 549In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 32 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 11.0592MHz 771In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 11.0592 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 8MHz 421In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 8 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 1.2288MHz 615In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.2288 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 24hrs 4In Stock
10Expected 9/4/2026
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20C - 65C CMOS 5V -140dBc/Hz at 10kHz 4In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 4.9 V 5.1 V HCMOS Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20C - 65C Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-2ppb -10C - 70C Sine Wave 5V -123a.1Hz
2In Stock
Min.: 1
Mult.: 1

OCXO 36 mm x 27 mm 10 MHz 2 PPB 4.75 V 5.25 V Sine Wave Radial 0 C + 70 C 36.1 mm 27.2 mm 19 mm Bulk
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C Sine Wave 5V 166In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 8.0us over 24hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20C - 70C CMOS 5V 960In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube