MouseReel MEMS Oscillators

Results: 2 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 25MHz 3.3V 20ppm -40C +125C MEMS Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 125 C SIT8918A
SiTime MEMS Oscillators 25MHz 3.3V 20ppm -40C +125C MEMS Non-Stocked
Min.: 1
Mult.: 1
: 250

SIT8918A
SiTime MEMS Oscillators -40 to 125C, 2520, 20ppm, Default Dr Str, 1.8V, 45MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 45 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL 3.5 mA - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -40 to 125C, 2520, 30ppm, Default Dr Str, 3.3V, 10MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 10 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -40 to 125C, 2016, 30ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 8 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -40 to 105C, 2016, 25ppm, Default Dr Str, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 100 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL 3.5 mA - 40 C + 105 C SIT8918B
SiTime MEMS Oscillators 50MHz -40C +125C 3.3V 25ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C AEC-Q200 SIT8924A
SiTime MEMS Oscillators 66.66666MHz 2.5-3.3V -40C +125C Non-Stocked
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 66.66666 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SIT8924A
SiTime MEMS Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 10MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 10 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SIT8924B
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 8.192 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SIT8924B
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 25 PPM 60 pF 1.62 V 1.98 V LVCMOS, LVTTL 4.5 mA - 40 C + 125 C SIT8924B
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 12 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 105 C SIT8924B
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 200MHz, OE, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 200 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators 106.25MHz 20ppm 2.5V -40 to 85C Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 106.25 MHz 20 PPM 2.25 V 2.75 V LVDS 55 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators 3.3V 125MHz LVDS -20 to 70C 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 125 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 20 C + 70 C SIT9121
SiTime MEMS Oscillators 66.67MHz 50ppm 3.3V -20 to +70C LVDS Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 66.67 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 20 C + 70 C SIT9121
SiTime MEMS Oscillators 50ppm 108MHz 3.3V -40C to +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 108 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 135MHz 50ppm 3.3V -40 to +85C LVDS Non-Stocked
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 135 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 60MHz 3.3Volt 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 60 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 25ppm 156.25MHz 3.3V -40C to +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 20 C + 70 C SIT9120
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

4.8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators 33.33MHz +/-50ppm 3.3V+/-10% -40C+85C Non-Stocked
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 33.33 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C N/A
Min.: 1
Mult.: 1
: 250

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V - 40 C + 125 C SiT2024A