Reel AEC-Q100 MEMS Oscillators

Results: 1 014
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 125MHz, 20PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 1 000In Stock
Min.: 1 000
Mult.: 1 000
: 1 000

VDFN-6 125 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C AEC-Q100 DSA1101
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 27MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 1 000In Stock
Min.: 1 000
Mult.: 1 000
: 1 000

VLGA-4 27 kHz 20 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 105 C AEC-Q100
SiTime MEMS Oscillators 845In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C AEC-Q100 SiT2024B
SiTime MEMS Oscillators 26MHz 2.25V to 3.63V 40C to +125C 25 ppm 250In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 26 MHz 25 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C AEC-Q100 SIT8924A
SiTime MEMS Oscillators 50MHz 3.3V -40C +85C 306In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 24MHz 3.3V 25ppm -20C +70C 248In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 1MHz, OE, 250 pcs T&R 8 mm 214In Stock
Min.: 1
Mult.: 1
: 250

1 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 93In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 26MHz, OE, T&R 755In Stock
Min.: 1
Mult.: 1
: 1 000

AEC-Q100 SiT8008B
SiTime MEMS Oscillators 24.0MHz -20C +70C 3.3V 50ppm 35In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 107In Stock
250Expected 11/10/2026
Min.: 1
Mult.: 1
: 250

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 2.5-3.3V 25ppm 502In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 50ppm 331In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 8MHz, ST, 250 pcs T&R 8 mm 17In Stock
250Expected 9/4/2026
Min.: 1
Mult.: 1
: 250

8 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 2.5-3.3V 50ppm 153In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 25 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 263In Stock
Min.: 1
Mult.: 1
: 250

25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 250 pcs T&R 8 mm 1 257In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 295In Stock
Min.: 1
Mult.: 1
: 250

12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 50MHz, OE, T&R 862In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 90MHz 3.3V 50ppm -20C +70C 466In Stock
Min.: 1
Mult.: 1
: 250

90 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.2 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 24MHz, ST, 250 pcs T&R 8 mm 66In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 50.0MHz -40C +85C 3.3V 50ppm 402In Stock
Min.: 1
Mult.: 1
: 250

50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm 126In Stock
Min.: 1
Mult.: 1
: 250

40 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 2.097MHz 3.3V 20ppm -40C +85C 114In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 2.097 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 12.5MHz, OE, 1k pcs T&R 8 mm 419In Stock
Min.: 1
Mult.: 1
: 1 000

12.5 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B