OCXO Oscillators

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 147In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 25MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 80In Stock
Min.: 1
Mult.: 1

VCOCXO 25 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 5ppb 0C - 50C CMOS 3.3V -150dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 40MHz 10ppb -20C - 70C Sine Wave 3.3V 28In Stock
Min.: 1
Mult.: 1

OCXO 40 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0C - 50C CMOS 3.3V 46In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators 100.0 MHZ 3.3V 6 SMD 34In Stock
100Expected 10/26/2026
Min.: 1
Mult.: 1
: 50

EMXO 3.3 V AOCJY Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz 19In Stock
15Expected 3/2/2027
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C CMOS 3.3V 24In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators 10.0 MHZ 3.3V 25In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 5V -155dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C Sine Wave 12V 37In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 12 V 12 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -40C - 75C Sine Wave 5V -150dBc/Hz at 10kHz 33In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON AOCTQ5-X-10.000MHZ-I3
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45C - 85C CMOS 5V -155dBc/Hz at 10kHz 20In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 3 PPB 15 pF CMOS SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ABRACON AOCTQ5-X-10.000MHZ-I3-SW
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45C - 85C Sine Wave 5V -155dBc/Hz at 10kHz 14In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 3 PPB Sine Wave SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ECS OCXO Oscillators 20.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 101In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 20 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm ECOC-9775 Cut Tape
ECS OCXO Oscillators 30.720 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 78In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 30.72 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm ECOC-9775 Cut Tape
ECS OCXO Oscillators 38.880 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 44In Stock
Min.: 1
Mult.: 1

OCXO 9.5 mm x 7.3 mm 38.88 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm ECOC-9775 Cut Tape


SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 40MHz, T&R 23In Stock
Min.: 1
Mult.: 1
: 25

OCXO 40 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel, Cut Tape
SiTime OCXO Oscillators 38.88 MHz, 3.3V, 0.005 ppm, 9070, OCXO 20In Stock
Min.: 1
Mult.: 1
: 25

OCXO 9 mm x 7 mm 38.88 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel, Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 10ppb -20C - 70C CMOS 3.3V 5In Stock
70On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators 100.0 MHZ 2In Stock
40On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20C - 70C Sine Wave 3.3V 6In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 200 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 30ppb -40C - 75C CMOS 3.3V -150dBc/Hz at 10kHz 2In Stock
50Expected 9/4/2026
Min.: 1
Mult.: 1
: 50

EMXO 3.3 V AOCJY Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20C - 70C CMOS 3.3V 2In Stock
20Expected 1/20/2027
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20C - 70C Sine Wave 3.3V 5In Stock
120On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray