CMOS OCXO Oscillators

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0C - 50C CMOS 5V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 50 PPB 5 V CMOS 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0C - 50C CMOS 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 30ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO 10 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 40MHz 30ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO 40 MHz 30 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20C - 70C CMOS 5V Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.13 V 3.46 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 30ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 40MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 40 MHz 5 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 30ppb -40C - 75C CMOS 5V -155dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 30 PPB 15 pF 5 V 5 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 12 V 12 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 12V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 12 V 12 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 30ppb -40C - 75C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 30 PPB 15 pF 12 V 12 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 10 MHz 2 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 13MHz 10ppb -20C - 70C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 13 MHz 10 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 20 C + 70 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 13MHz 10ppb -40C - 75C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 13 MHz 10 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 40 C + 75 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 38.88MHz 10ppb -40C - 75C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 38.88 MHz 10 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 40 C + 75 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON AOCTQ5-V-10.000MHZ-M10
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -55C - 85C CMOS 5V -155dBc/Hz at 10kHz Non-Stocked Lead-Time 10 Weeks
Min.: 15
Mult.: 5

VCOCXO 10 MHz 10 PPB 15 pF CMOS SMD/SMT - 55 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ABRACON AOCTQ5-X-10.000MHZ-I5
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 5ppb -45C - 85C CMOS 5V -155dBc/Hz at 10kHz Non-Stocked Lead-Time 10 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF CMOS SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ABRACON AOCTQ5-X-10.000MHZ-M5
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 5ppb -55C - 85C CMOS 5V -155dBc/Hz at 10kHz Non-Stocked Lead-Time 10 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF CMOS SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ECS OCXO Oscillators 10MHz 3.3V 10ppb -20C +70C Non-Stocked Lead-Time 18 Weeks
Min.: 15
Mult.: 15

OCXO SMD-6 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 10MHz 3.3V 30ppb -40C +75C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 30 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 10MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 18 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 10 MHz 5 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray