SMD/SMT Reel Programmable Oscillators

Results: 3 562
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Epson Timing Programmable Oscillators SG-8200CJ 4.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 985In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 4 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 4.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 984In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 4 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 24.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 25.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 48.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 48 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 50.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 962In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 20.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 935In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 20 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 24.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 750In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 24 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 25.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 958In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 25 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 48.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 992In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 48 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 50.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 990In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 50 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks -55C +125C 812In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 SiT2024B Reel, Cut Tape, MouseReel
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm 45In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators QFN-4 1 MHz to 150 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm DSC8001 Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8018CA-PWT3: BLANK SMD XTL OSC PW MACH 250TR 294In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 1.3 mm SG-8018 Reel, Cut Tape
Epson Timing Programmable Oscillators SG-8018CE-PWT3: BLANK SMD XTL OSC PW MACH 250TR 1 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.05 mm SG-8018 Reel, Cut Tape
Epson Timing Programmable Oscillators SG-8018CG-PWT3: BLANK SMD XTL OSC PW MACH 250TR 200In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm SG-8018 Reel, Cut Tape
Epson Timing Programmable Oscillators SMD XTL OSC PW MACH 250TR 237In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 50 PPM 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm SG-8101 Reel, Cut Tape

SiTime Programmable Oscillators Clock Gen; SE; SOT23; I/C temp: 20-25-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 450In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SOT-23-5 20 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.6 mm 1.27 mm SiT2001 Reel, Cut Tape

SiTime Programmable Oscillators S-Ended; 2520; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 74In Stock
1 000Expected 8/21/2026
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 110 MHz 20 PPM Solder Tab - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape
SiTime Programmable Oscillators S-Ended; 3225; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-80MHz 225In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm SiT8208 Reel, Cut Tape
SiTime Programmable Oscillators Programmable Blanks -55C +125C 161In Stock
250Expected 12/3/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 SIT8924B Reel, Cut Tape, MouseReel

SiTime Programmable Oscillators Programmable part 25In Stock
Min.: 1
Mult.: 1
: 250

SSXO 20 PPM 1.62 V 1.98 V LVCMOS - 40 C + 85 C 3.2 mm 2.5 mm Reel, Cut Tape
SiTime Programmable Oscillators S-Ended; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 132In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 SiT8008B Reel, Cut Tape
ABRACON Programmable Oscillators VCXO 5032 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 9/22/2026
Min.: 1
Mult.: 1
: 250

Programmable Oscillator SMD-6 1 GHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm AX5V Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1250MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 9/22/2026
Min.: 1
Mult.: 1
: 250

Programmable Oscillator SMD-6 1.25 GHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm AX5V Reel, Cut Tape, MouseReel