Specialty Oscillators

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime SiT3521AI-1C1331SM156.250000X
SiTime Specialty Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 156.25MHz, SPI Mode, Pin 1 OE, Pin 2 NC, 25, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 156.25 MHz 20 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AC-4C333-0Z50.000000X
SiTime Specialty Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1600, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-2Y50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 2, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-3Y50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-0Y50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 0, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C233-3Y50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13310C300.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 OE, Pin 2 NC, 80, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13310E300.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 OE, Pin 2 NC, 100, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13310M300.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 OE, Pin 2 NC, 25, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13320E300.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 NC, Pin 2 OE, 100, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C225-GE25.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 25MHz, G, OE, Pin 1-2 NC, 100, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 25 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C233-3Y50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C333-GG24.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 24MHz, G, OE, Pin 1-2 NC, 150, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 5 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C333-GL24.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 24MHz, G, OE, Pin 1-2 NC, 600, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C333-GU24.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 24MHz, G, OE, Pin 1-2 NC, 3200, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2CF3320E300.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 300MHz, 0, Pin 1 NC, Pin 2 OE, 100, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C1251SE100.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 20ppm, 2.5V, 100MHz, SPI Mode, Pin 1 OE, Pin 2 NC, 100, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 100 MHz 20 PPM 2.25 V 2.75 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C233-0S50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1200, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C233-0Z50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1600, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C233-3Y50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C333-0Z50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1600, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C333-3Y50.000000X
SiTime Specialty Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3907AC-23-25NH-10.000000X
SiTime Specialty Oscillators -20 to 70C, 3225, 50ppm, 2.5V, 10MHz, NC, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 10 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SIT3907AC-2F-33NZ-45.158400X
SiTime Specialty Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 45.1584MHz, NC, 1600 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO SiT3907 Reel
SiTime SIT3907AI-22-18NE-50.000000X
SiTime Specialty Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 50MHz, NC, 100 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO SiT3907 Reel