0 C Standard Clock Oscillators

Results: 706
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation Standard Clock Oscillators 100MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 106.25MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 106.25 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 12MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 12.288MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 12.288 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 12.352MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 12.352 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 14.31818MHz Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 16MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 16.384MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 18.432MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 19.44MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 19.44 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 20MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 5 V 5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 24MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 3.6864MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 30MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 30 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 32MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 32.768MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 33MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 33 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 33.333MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 4MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 40MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 44.736MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 44.736 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 45MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 45 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 51.84MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 51.84 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 60MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 60 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 66.6666MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 66.6666 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel