TCXO Oscillators

 TCXO Oscillators
TCXO Oscillators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading TCXO Oscillator manufacturers including ABRACON, Analog Devices, ECS, Epson, IQD Frequency Products, SiTime & more.
More...

Please view our large selection of TCXO Oscillators below.
Results: 28 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 179In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 38.4 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators The factory is currently not accepting orders for this product. 843In Stock
Min.: 1
Mult.: 1
: 1 000

VCTCXO 16.369 MHz 0.5 PPM 10 pF 1.8 V 1.8 V HCMOS, TTL SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ASVTX13 Reel, Cut Tape, MouseReel
ABRACON ATX-12-E-38.400MHZ-F05-T
ABRACON TCXO Oscillators XTAL OSC TCXO 38.400MHz Clipped Sinewave SMD 141In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2.0 mA,-30 C 85 C, 2.00mm x 1.60mm 1 178In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 2.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 2 642In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 16.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR 1 059In Stock
Min.: 1
Mult.: 1
: 250

TCXO 16 MHz 0.5 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 5ppm -10C +70C 9 742In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 10 C + 70 C 1.54 mm 0.84 mm SiT1552 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 948In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 190In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 242In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 195In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 246In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 1.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.7 mm UCF4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 132In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 10 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 1.8V 242In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel


SiTime TCXO Oscillators MEMS Super-TCXO, -40 C to 85 C, 5.0 x 3.2 mm , 1.0 ppm, 3.3V, 40.000000 MHz, LVCMOS, No Connect, Cut Tape 3In Stock
25Expected 3/1/2027
Min.: 1
Mult.: 1

TCXO 40 MHz 1 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 105 C Bulk
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 180In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.7 mm UCF4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 247In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 38.4 MHz 1.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.7 mm UCF4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 139In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 24 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 219In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 0.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 219In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 16 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 147In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12.288MHz 3.3V HCMOS 2.5ppm -30C +85C 1 428In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1 331In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel

Epson Timing TCXO Oscillators TG-5006CG-12H 26.0000M3: TCXO 2.8V 0.5PPM -40 85C 250TR 603In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO TG5006 Reel, Cut Tape
ECS TCXO Oscillators 38.400 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 2.0 x 1.6 mm 4 Pad S 867In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 38.4 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel