VCO Oscillators

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 1.8 GHz to 2.2 GHz 50 pF 10.5 V 10.5 V 500 mVDC to 18 VDC - 3 dBm - 10 dBc 25 mA - 100 dBc/Hz 1 MHz/V 57 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1845-1877MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.845 GHz to 1.877 GHz 22 pF 300 mVDC to 4.7 VDC 6 dBm - 13 dBc 35 mA - 106 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1848-1852MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.848 GHz to 1.852 GHz 50 pF 10.5 V 10.5 V 500 mVDC to 2 VDC 6 dBm - 15 dBc 35 mA - 106 dBc/Hz 3 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1896-1924MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.896 GHz to 1.924 GHz 47 pF 300 mVDC to 4.7 VDC 4 dBm - 15 dBc 33 mA - 104 dBc/Hz 3 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1910-2010MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.91 GHz to 2.01 GHz 50 pF 300 mVDC to 4.7 VDC 3.5 dBm - 15 dBc 35 mA - 99 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1930-1990MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.93 GHz to 1.99 GHz 33 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 2.5 dBm - 10 dBc 20 mA - 105 dBc/Hz 1 MHz/V 25 MHz/V - 40 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1930-2400MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.93 GHz to 2.4 GHz 27 pF 500 mVDC to 18 VDC 0 dBm - 15 dBc 35 mA - 100 dBc/Hz 1 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1935-2235MHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

VCO 1.935 GHz to 2.235 GHz 50 pF 500 mVDC to 9.5 VDC 8.5 dBm - 10 dBc 25 mA - 101 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1950-2070MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.95 GHz to 2.07 GHz 30 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 4 dBm - 15 dBc 18 mA - 98 dBc/Hz 1.5 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 1.95 GHz to 2.15 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 25 mA - 96 dBc/Hz 1 MHz/V 72 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2050-2474MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.05 GHz to 2.474 GHz 47 pF 8.4 V 8.4 V 0 VDC to 16 VDC 4 dBm - 15 dBc 35 mA - 101 dBc/Hz 0.5 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2060-2300MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.06 GHz to 2.3 GHz 22 pF 0 VDC to 5 VDC 4.5 dBm - 15 dBc 33 mA - 100 dBc/Hz 2 MHz/V 65 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2074-2284MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.074 GHz to 2.284 GHz 22 pF 500 mVDC to 4.5 VDC 5 dBm - 20 dBc 27 mA - 100 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 2.1 GHz to 2.2 GHz 47 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 4 dBm - 12 dBc 30 mA - 98 dBc/Hz 5 MHz/V 30 MHz/V - 30 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Spool
Crystek Corporation VCO Oscillators 2110-2170MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.11 GHz to 2.17 GHz 22 pF 5.25 V 5.25 V 0 VDC to 5 VDC 3 dBm - 15 dBc 20 mA - 104 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2130-2220MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.13 GHz to 2.22 GHz 20 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 10 dBc 25 mA - 101 dBc/Hz 3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2130-2360MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 2.13 GHz to 2.36 GHz 20 pF 5.25 V 5.25 V 0 VDC to 5 VDC 0 dBm - 12 dBc 25 mA - 100 dBc/Hz 3 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2250-2290MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.25 GHz to 2.29 GHz 82 pF 0 VDC to 5 VDC 6 dBm - 15 dBc 35 mA - 106 dBc/Hz 1.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2270-3180MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.27 GHz to 3.18 GHz 15 pF 5.25 V 5.25 V 1 VDC to 20 VDC 5 dBm - 15 dBc 35 mA - 87 dBc/Hz 10 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Spool
Crystek Corporation VCO Oscillators 2300-2360MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.36 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 12 dBc 25 mA - 101 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Spool
Crystek Corporation VCO Oscillators 2400-2670MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.67 GHz 22 pF 5.25 V 5.25 V 1 VDC to 17 VDC 2.5 dBm - 15 dBc 38 mA - 97 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Spool
Crystek Corporation VCO Oscillators 2425-2820MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.425 GHz to 2.82 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 18 VDC 0 dBm - 10 dBc 35 mA - 100 dBc/Hz 0.3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2430-2585MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.43 GHz to 2.585 GHz 20 pF 5.25 V 5.25 V 0 VDC to 5 VDC 2.5 dBm - 16 dBc 15 mA - 100 dBc/Hz 1.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2475-2900MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.475 GHz to 2.9 GHz 47 pF 5.25 V 5.25 V 0 VDC to 16 VDC - 2.5 dBm - 15 dBc 28 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2490-2530MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.49 GHz to 2.53 GHz 22 pF 0 VDC to 5 VDC 6 dBm - 15 dBc 35 mA - 104 dBc/Hz 2 MHz/V 15 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk