VCO Oscillators

Results: 742
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators DRT Wideband VCO, Multi-band
15Expected 10/11/2027
Min.: 1
Mult.: 1

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Cut Tape


Crystek Corporation VCO Oscillators
45Expected 9/14/2026
Min.: 45
Mult.: 45
: 45

VCO 4.94 GHz 4.75 V 5.25 V 500 mVDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 88 dBc/Hz 5 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel
Crystek Corporation VCO Oscillators Ultra-Low Phase Noise 1GHz SAW
189Expected 10/13/2026
Min.: 1
Mult.: 1
: 25

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914X Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1400-1624MHz
30On Order
Min.: 1
Mult.: 1

VCO 1.4 GHz to 1.624 GHz 120 pF 300 mVDC to 5.5 VDC 0 dBm - 15 dBc 35 mA - 103 dBc/Hz 0.5 MHz/V 65 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2450MHz
10Expected 10/19/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.45 GHz 22 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 29 mA - 100 dBc/Hz 4 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2575MHz
9Expected 8/31/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.575 GHz 22 pF 500 mVDC to 18 VDC 3 dBm - 15 dBc 30 mA - 100 dBc/Hz 1 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
45Expected 10/19/2026
Min.: 1
Mult.: 1

VCO 960 MHz to 1.2 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 10 mA - 95 dBc/Hz 1 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 0042-0046MHz
15On Order
Min.: 1
Mult.: 1

VCO 42 MHz to 46 MHz 150 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC - 1 dBm - 13 dBc 8 mA - 116 dBc/Hz 1 MHz/V 3 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 200-400MHz
70Expected 10/13/2026
Min.: 1
Mult.: 1

VCO 200 MHz to 400 MHz 330 pF 0 VDC to 5 VDC 4 dBm - 10 dBc 15 mA - 102 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 535-560MHz
4Expected 8/24/2026
Min.: 1
Mult.: 1

VCO 535 MHz to 560 MHz 330 pF 200 mVDC to 4.7 VDC 1.5 dBm - 12 dBc 16 mA - 110 dBc/Hz 2 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1100-1200MHz
7On Order
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.2 GHz 47 pF 0 VDC to 5 VDC 2 dBm - 20 dBc 25 mA - 104 dBc/Hz 1 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1487-1587MHz
7On Order
Min.: 1
Mult.: 1

VCO 1.487 GHz to 1.587 GHz 47 pF 300 mVDC to 4.7 VDC 3.5 dBm - 22 dBc 33 mA - 100 dBc/Hz 3 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 100-200MHz
60Expected 10/13/2026
Min.: 5
Mult.: 5

VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 445-508MHz -30C to 70C
5Expected 10/26/2026
Min.: 1
Mult.: 1

VCO 445 MHz to 508 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 4 dBm - 20 dBc 40 mA - 117 dBc/Hz 0.1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1372-1427MHz -40C to 85C
4Expected 9/14/2026
Min.: 1
Mult.: 1

VCO 1.372 GHz to 1.427 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2328-2536MHz -40C to 85C
29Expected 10/19/2026
Min.: 1
Mult.: 1

VCO 2.328 GHz to 2.536 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 105 dBc/Hz 1.5 MHz/V 78 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Fairview Microwave VCO Oscillators Voltage Controlled Oscillator, 4245 MHz to 4335 MHz, Pout +0.5 dBm, Phase Noise of -87 dBc/Hz, 0.5V to 8V Tuning Range, SMA
1On Order
Min.: 1
Mult.: 1
VCO 4.245 GHz to 4.335 GHz 500 mV to 8 V 0.5 dBm - 87 dBc Bag
Crystek Corporation VCO Oscillators 100-140MHz
20Expected 9/21/2026
Min.: 1
Mult.: 1

VCO 100 MHz to 140 MHz 100 pF 3.15 V 3.15 V 0 VDC to 5 VDC 3 dBm - 15 dBc 15 mA - 110 dBc/Hz 2 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Bulk
Crystek Corporation VCO Oscillators 900-940MHz
5Expected 10/26/2026
Min.: 1
Mult.: 1

VCO 900 MHz to 940 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 17 mA - 103 dBc/Hz 2 MHz/V 28 MHz/V - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25
Crystek Corporation VCO Oscillators 510-790MHz
5Expected 9/7/2026
Min.: 1
Mult.: 1

VCO 510 MHz to 790 MHz 150 pF 1 VDC to 8 VDC 5.5 dBm - 10 dBc 20 mA - 101 dBc/Hz 5 MHz/V 58 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
1Expected 9/14/2026
Min.: 1
Mult.: 1

VCO 2.7 GHz to 3.275 GHz 30 pF 5.25 V 5.25 V 0 VDC to 20 VDC 2 dBm - 22 dBc 25 mA - 96 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 305-345MHz
10Expected 9/7/2026
Min.: 1
Mult.: 1

VCO 305 MHz to 345 MHz 250 pF 300 mVDC to 4.7 VDC 6.5 dBm - 15 dBc 13 mA - 111 dBc/Hz 2 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 830-970MHz
37On Order
Min.: 1
Mult.: 1

VCO 830 MHz to 970 MHz 200 pF 500 mVDC to 5 VDC 4 dBm - 15 dBc 30 mA - 106 dBc/Hz 1 MHz/V 52 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1000-1500MHz
5Expected 9/7/2026
Min.: 1
Mult.: 1

VCO 1 GHz to 1.5 GHz 30 pF 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
10Expected 9/14/2026
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 120 pF 12.6 V 12.6 V 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk