100 MHz LVCMOS VCXO Oscillators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Renesas Electronics VCXO Oscillators 100 MHz, HCMOS 3.3V, 50 ppm APR 494In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators 100 MHZ CMOS 3.3V
1 999On Order
Min.: 1
Mult.: 1
: 250

VCXO 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 100MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V
25Expected 9/22/2026
Min.: 1
Mult.: 1

VCXO 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 100MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCXO 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel
Renesas Electronics VCXO Oscillators 100 MHz, HCMOS 3.3V, 50 ppm APR Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCXO 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 1.1 mm 3.2 mm XL Reel
Renesas Electronics VCXO Oscillators 100 MHz, HCMOS 3.3V, 50 ppm APR Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCXO 7 mm x 5 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm XL Reel