16 MHz VCXO Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ECS VCXO Oscillators 16.000MHz 3.3V 25ppm-40C +85C 1In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 16 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 1.3 mm 3.2 mm ECXV-P Tray
Renesas Electronics VCXO Oscillators 16 MHz, HCMOS 3.3V, 50 ppm APR Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCXO 16 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 1.1 mm 3.2 mm XL Reel
Renesas Electronics VCXO Oscillators XLH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCXO 16 MHz 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm XL Reel
ECS VCXO Oscillators 16.000MHz 3.3V 25ppm-40C +85C Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

VCXO SMD-6 16 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-P Tray
SiTime SiT3808AC-23-33NY-16.000000X
SiTime VCXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 16MHz, NC, 800 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

VCXO 16 MHz 50 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3.2 mm 0.75 mm 2.5 mm SiT3808 Reel