1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 2700uH Shld 10% 0.62A 2.65ohms AECQ2 197In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 2.7 mH 10 % 500 mA 2.38 Ohms 770 mA - 40 C + 85 C 650 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 1.3A 363mOhms AECQ2 117In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.3 A 363 mOhms 1.7 A - 40 C + 85 C 6.6 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 5.6uH Shld 20% 6.4A 16.6mOhms AECQ2 206In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 5.6 uH 20 % 6.4 A 16.6 mOhms 9.74 A - 40 C + 85 C 30 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 39uH Shld 20% 3A 76.8mOhms AECQ2 170In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 39 uH 20 % 3 A 76.8 mOhms 5.8 A - 40 C + 85 C 8.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3900uH Shld 10% 0.51A 3.75ohms AECQ2 408In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 3.9 mH 10 % 410 mA 3.5 Ohms 640 mA - 40 C + 85 C 540 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1uH Shld 30% 8A 6.5mOhms AECQ2 457In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 uH 30 % 8 A 6.5 mOhms 22.7 A - 40 C + 85 C 100 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.5uH Shld 30% 7.5A 9.8mOhms AECQ2 239In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1.5 uH 30 % 7.5 A 9.8 mOhms 17.6 A - 40 C + 85 C 80 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 14uH Shld 20% 10A 9.8mOhms AECQ2 827In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1.4 uH 20 % 10 A 9.8 mOhms 30.6 A - 40 C + 85 C 80 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 6A 21.3mOhms AEC-Q200 553In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 6.8 uH 20 % 6 A 21.3 mOhms 13.7 A - 40 C + 85 C 21 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 3.1A 68.8mOhms AECQ2 617In Stock
1 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.1 A 68.8 mOhms 6.98 A - 40 C + 125 C 9.5 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 1.6A 240.9mOhm AECQ2 635In Stock
400Expected 11/30/2026
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 1.6 A 240.9 mOhms 2.04 A - 40 C + 85 C 8 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 270uH Shld 10% 0.95A 622.4mOhm AECQ2 120In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 270 uH 10 % 950 mA 622.4 mOhms 1.24 A - 40 C + 85 C 4.7 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 1.65A 240.9mOhm AECQ2 280In Stock
1 200On Order
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 1.65 A 240.9 mOhms 2.24 A - 40 C + 125 C 8 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1000uH Shld 10% 0.68A 1.482ohm AECQ2 437In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 680 mA 1.482 Ohms 1.18 A - 40 C + 125 C 1.3 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 12uH Shld 20% 5.2A 25.8mOhms AECQ2 223In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 12 uH 20 % 5.2 A 25.8 mOhms 10.44 A - 40 C + 125 C 15 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 2.9A 80.4mOhms AECQ2 976In Stock
2 500Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 2.9 A 80.4 mOhms 5.66 A - 40 C + 125 C 7.5 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 10% 1.4A 540mOhms AECQ2 244In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 470 uH 10 % 980 mA 510 mOhms 1.8 A - 40 C + 85 C 1.6 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 10% 1A 542.5mOhms AECQ2 55In Stock
200Expected 10/19/2026
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 220 uH 10 % 1 A 542.5 mOhms 1.4 A - 40 C + 85 C 5.3 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 1.66A 216mOhms AECQ2 133In Stock
500Expected 10/16/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.66 A 216 mOhms 1.98 A - 40 C + 85 C 6.4 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 10% 0.96A 733mOhms AECQ2 841In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 470 uH 10 % 960 mA 733 mOhms 1.06 A - 40 C + 85 C 3 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 560uH Shld 10% 0.88A 800mOhms AECQ2 688In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 560 uH 10 % 880 mA 800 mOhms 1 A - 40 C + 85 C 2.8 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 39uH Shld 20% 3A 76.8mOhms AECQ2 432In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 39 uH 20 % 3 A 76.8 mOhms 6.28 A - 40 C + 125 C 8.5 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 4.2A 40.9mOhms AECQ2 170In Stock
200Expected 10/23/2026
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 10 uH 20 % 4.2 A 40.9 mOhms 6.84 A - 40 C + 85 C 27 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1000uH Shld 10% 0.5A 2.323ohms AECQ2 114In Stock
600Expected 11/20/2026
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 500 mA 2.323 Ohms 680 mA - 40 C + 85 C 2.4 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 2.1A 134mOhms AECQ2 854In Stock
600Expected 10/30/2026
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 2.1 A 134 mOhms 3.24 A - 40 C + 85 C 12 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel