1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 180uH Shld 10% 1.7A 254.5mOhm AECQ2 559In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 180 uH 10 % 1.7 A 254.5 mOhms 2.84 A - 40 C + 125 C 4 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Shld 10% 0.75A 1.162ohm AECQ2 584In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 680 uH 10 % 750 mA 1.162 Ohms 1.46 A - 40 C + 125 C 1.7 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 120uH Shld 10% 1.85A 195mOhms AECQ2 838In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 120 uH 10 % 1.85 A 195 mOhms 2.1 A - 40 C + 85 C 6.8 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1000uH Shld 10% 0.68A 1.335ohm AECQ2 509In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 680 mA 1.335 Ohms 726 mA - 40 C + 125 C 2.4 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 10uH 5A 26.5mOhm 829In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 10 uH 20 % 5 A 26.5 mOhms 5.25 A - 40 C + 125 C 22.3 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 22uH 3.2A 40mOhm 660In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 22 uH 20 % 3.2 A 40 mOhms 3.5 A - 40 C + 125 C 14.9 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 2.5A 82mOhms AECQ2 458In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 2.5 A 82 mOhms 3.54 A - 40 C + 125 C 11.6 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 12uH Shld 20% 5.2A 25.8mOhms AECQ2 858In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 12 uH 20 % 5.2 A 25.8 mOhms 10.7 A - 40 C + 85 C 15 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 4,7uH 6.2A 17.5mOhm 815In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 4.7 uH 20 % 6.2 A 17.5 mOhms 8 A - 40 C + 125 C 49.8 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 5.9A 18.5mOhms AEC-Q200 461In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 6.8 uH 20 % 5.9 A 18.5 mOhms 9.44 A - 40 C + 125 C 27 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 3.5A 32mOhms AECQ2 556In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 15 uH 20 % 3.5 A 32 mOhms 6.54 A - 40 C + 125 C 18 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 100uH 1.5A 174mOhm 888In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 1.5 A 174 mOhms 1.7 A - 40 C + 125 C 6.5 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 18uH Shld 20% 4.5A 34.3mOhms AECQ2 988In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 18 uH 20 % 4.5 A 34.3 mOhms 7.74 A - 40 C + 85 C 12 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 180uH Shld 10% 1.58A 246mOhms AECQ2 798In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 180 uH 10 % 1.58 A 246 mOhms 1.72 A - 40 C + 85 C 6.1 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1000uH 20% SMT MIL-STD-202 122In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 1 mH 20 % 550 mA 1.86 Ohms 550 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 220uH 20% SMT MIL-STD-202 189In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 220 uH 20 % 1.25 A 351 mOhms 1.65 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 180 uH, +/- 20% 242In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 180 uH 20 % 1.1 A 330 mOhms 1.25 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 22 uH, +/- 20% 244In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 22 uH 20 % 2.5 A 68 mOhms 3.54 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 2.2uH 20% SMT MIL-STD-202 245In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 2.2 uH 20 % 6.7 A 14 mOhms 11.82 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 100 uH, +/- 20% 229In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 100 uH 20 % 1.4 A 225 mOhms 1.65 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 100uH 20% SMT MIL-STD-202 220In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 100 uH 20 % 1.7 A 182 mOhms 1.78 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 220 uH, +/- 20% 173In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 220 uH 20 % 1 A 420 mOhms 1.12 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 105nH,105A,0.125mohm,-125C 1 200In Stock
900Expected 9/21/2026
Min.: 1
Mult.: 1
: 300

0502 (1206 metric) 105 nH 15 % 105 A - 40 C + 125 C Standard 12 mm 6 mm 11 mm Ferrite VLBUC12060110-F4 Reel, Cut Tape
Coilcraft Power Inductors - SMD 33uH Shld 20% 3.1A 68.8mOhms AECQ2 22 067In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.1 A 68.8 mOhms 6.3 A - 40 C + 85 C 9.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 7.8A 25mOhm 420In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 10 uH 20 % 25 mOhms 8.4 A - 40 C + 125 C 17 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel