JR Series Thick Film Resistors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Minimum Operating Temperature Maximum Operating Temperature Case Code - in Case Code - mm Length Width Height Application Features
Ohmite Thick Film Resistors - SMD 20 AMP JUMPER 21 231In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel JR 0 Ohms 200 mW (1/5 W) - 55 C + 150 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Zero Ohm Jumpers
Ohmite Thick Film Resistors - SMD 26 AMP JUMPER 21 227In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel JR 0 Ohms 135 mW - 55 C + 150 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) High Power Zero Ohm Jumpers
Ohmite Thick Film Resistors - SMD 35 AMP JUMPER 88 849In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel JR 0 Ohms 245 mW - 55 C + 150 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.35 mm (0.014 in) High Power Zero Ohm Jumpers
Ohmite Thick Film Resistors - SMD 100 AMP JUMPER 7 794In Stock
140 000On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel JR 0 Ohms 2 W - 55 C + 170 C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.67 mm (0.026 in) High Power Zero Ohm Jumpers
Ohmite Thick Film Resistors - SMD 40 AMP JUMPER 11 784In Stock
10 000Expected 12/14/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel JR 0 Ohms 320 mW - 55 C + 150 C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) High Power Zero Ohm Jumpers