Reel Ceramic Composition Resistors

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Resistance Power Rating Tolerance Voltage Rating Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Diameter Length Qualification Packaging
TE Connectivity / Holsworthy Ceramic Composition Resistors HPCR 0819 A 10% 6R8 Std T&R 885In Stock
Min.: 1
Mult.: 1
: 250

HPCR Axial 6.8 Ohms 2 W 10 % 1.1 kV - 800 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ceramic Composition Resistors HPCR 0819 A 10% 12R Std T&R 1 965In Stock
Min.: 1
Mult.: 1
: 250

HPCR Axial 12 Ohms 2 W 10 % 1.1 kV - 800 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ceramic Composition Resistors HPCR 0819 A 10% 560R Std T&R 961In Stock
Min.: 1
Mult.: 1
: 250

HPCR Axial 560 Ohms 2 W 10 % 1.1 kV - 800 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ceramic Composition Resistors HPCR 0819 A 10% 56R Std T&R 988In Stock
Min.: 1
Mult.: 1
: 250

HPCR Axial 56 Ohms 2 W 10 % 1.1 kV - 800 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ceramic Composition Resistors HPCR 0819 A 10% 39R Std T&R 947In Stock
Min.: 1
Mult.: 1
: 250

HPCR Axial 39 Ohms 2 W 10 % 1.1 kV - 800 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ceramic Composition Resistors HPCR 0819 A 10% 470R Std T&R 810In Stock
Min.: 1
Mult.: 1
: 250

HPCR Axial 470 Ohms 2 W 10 % 1.1 kV - 800 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ceramic Composition Resistors HPCR 0819 A 10% 27R Std T&R 907In Stock
Min.: 1
Mult.: 1
: 250

HPCR Axial 27 Ohms 2 W 10 % 1.1 kV - 800 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ceramic Composition Resistors HPCR 0819 A 10% 33R Std T&R 859In Stock
Min.: 1
Mult.: 1
: 250

HPCR Axial 33 Ohms 2 W 10 % 1.1 kV - 800 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 2W 120ohm 10% Tol 675In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 120 Ohms 1.7 W 10 % 450 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 1W 400VDC 10kOhm 10% MELF 871In Stock
Min.: 1
Mult.: 1
: 1 000

OUM SMD/SMT 10 kOhms 1 W 10 % 400 V - 3000 PPM / C - 55 C + 200 C 4.6 mm 14.6 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 1W 400VDC 4.7kOhm 10% MELF 903In Stock
Min.: 1
Mult.: 1
: 1 000

OUM SMD/SMT 4.7 kOhms 1 W 10 % 400 V - 3000 PPM / C - 55 C + 200 C 4.6 mm 14.6 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 1W 400VDC 56ohm 10% MELF 951In Stock
Min.: 1
Mult.: 1
: 1 000

OUM SMD/SMT 56 Ohms 1 W 10 % 400 V - 3000 PPM / C - 55 C + 200 C 4.6 mm 14.6 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 1W 400VDC 100ohm 10% MELF 991In Stock
Min.: 1
Mult.: 1
: 1 000

OUM SMD/SMT 100 Ohms 1 W 10 % 400 V - 3000 PPM / C - 55 C + 200 C 4.6 mm 14.6 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 2W 220ohm 10% Tol 646In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 220 Ohms 1.7 W 10 % 450 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K180E 1 694In Stock
Min.: 1
Mult.: 1
: 100

OX Axial 18 Ohms 1 W 10 % 300 V - 40 C + 220 C Reel, Cut Tape
Ohmite Ceramic Composition Resistors 2W 8.2ohm 10% Tol 1 707In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 8.2 Ohms 1.7 W 10 % 450 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 1W 400VDC 470ohm 10% MELF 913In Stock
Min.: 1
Mult.: 1
: 1 000

OUM SMD/SMT 470 Ohms 1 W 10 % 400 V - 3000 PPM / C - 55 C + 200 C 4.6 mm 14.6 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 2W 12ohm 10% Tol 1 173In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 12 Ohms 1.7 W 10 % 450 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
KOA Speer Ceramic Composition Resistors 1/2W 15Kohm 10% 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

PCF Axial 15 kOhms 500 mW (1/2 W) 10 % 500 V - 1200 PPM / C - 40 C + 200 C 3.5 mm 9 mm AEC-Q200 Reel, Cut Tape
Ohmite Ceramic Composition Resistors 1W 120ohm 10% Tol 951In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 120 Ohms 1.2 W 10 % 370 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 16.5 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 1W 180ohm 10% Tol 980In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 180 Ohms 1.2 W 10 % 370 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 16.5 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 1W 22ohm 10% Tol 953In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 22 Ohms 1.2 W 10 % 370 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 16.5 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 2W 150ohm 10% Tol 544In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 15 Ohms 1.7 W 10 % 450 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 2W 2.7kOhm 10% Tol 1 206In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 2.7 kOhms 1 W 10 % 450 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape
Ohmite Ceramic Composition Resistors 2W 68ohm 10% Tol 818In Stock
Min.: 1
Mult.: 1
: 250

OC Axial 68 Ohms 1.7 W 10 % 450 V - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 19.1 mm Reel, Cut Tape