MouseReel Thermistors - NTC

Results: 1 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Diameter Length Width Height Qualification Packaging
KYOCERA AVX NTC Thermistors 1206 470Kohm 5% 1 433In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 4300 K 470 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
YAGEO NTC Thermistors NTC,10mm, 10ohm 3A 15 P=7.5, Reel 730In Stock
6 000Expected 3/30/2027
Min.: 1
Mult.: 1
: 600

SP 10 Ohms 2.5 W 15 % PCB Mount Radial - 40 C + 170 C 13.5 mm 6 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 62In Stock
4 000Expected 11/18/2026
Min.: 1
Mult.: 1
: 4 000

NCP 3650 K 470 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors 1206 size, 100Kohm +/- 5% a. 25C 3In Stock
3 000Expected 10/28/2026
Min.: 1
Mult.: 1
: 3 000

NHQ 4250 K 100 kOhms 1.5 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON NTC Thermistors THERMISTOR NTC 47KOHM 4150K 0603 3 395In Stock
Min.: 1
Mult.: 1
: 4 000

ABNTC 4150 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 1K K62 B-3450 NTC Thermistor 0805 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

B57620C5 1 kOhms 210 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors 0603 NTC CHIP 285In Stock
Min.: 1
Mult.: 1
: 3 000

NHQMM 3750 K 10 kOhms 3 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 1206 6.8Kohm 5% 900In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3480 K 6.8 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 1206 330ohm 5% 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 330 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 7 848In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 3500 K 220 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON NTC Thermistors THERMISTOR NTC 10KOHM 3450K 0805 1 675In Stock
4 000Expected 9/22/2026
Min.: 1
Mult.: 1
: 4 000

ABNTC 3450 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0402 22K 5% B-4575 NTC 6 189In Stock
Min.: 1
Mult.: 1
: 50 000

B572V2 4548 K 22 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 22KOhm 5% 1 390In Stock
3 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3 000

NB20 3790 K 22 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 1206 1Mohm 5% 5 826In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 4400 K 1 mOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 680K OHM 5% 4 718In Stock
Min.: 1
Mult.: 1
: 3 000

NB20 4400 K 680 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
ABRACON NTC Thermistors THERMISTOR NTC 10KOHM 3950K 0603 7 070In Stock
Min.: 1
Mult.: 1
: 4 000

ABNTC 3950 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 4700Ohm 5% 3 750In Stock
Min.: 1
Mult.: 1
: 3 000

NB20 3480 K 4.7 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 1206 22ohm 5% 2 208In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3470 K 22 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 1206 220ohm 10% 2 907In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 220 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Semitec NTC Thermistors 100kohm 1% 0603 10 746In Stock
Min.: 1
Mult.: 1
: 4 000

KT 4390 K 100 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 47KOhm 5% 8 455In Stock
Min.: 1
Mult.: 1
: 4 000

NB12 4080 K 47 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 10KOhm 10% 10 904In Stock
Min.: 1
Mult.: 1
: 4 000

NB12 3630 K 10 kOhms 120 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 1206 4.7Kohm 10% 4 733In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3480 K 4.7 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 1KOhm 10% 2 640In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 1 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 47K OHM 3% 19 900In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 4050 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel