12 mm Varistors

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 385VAC 10% 20mm AdvanceD Thermofused 500In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 kA 248 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 820V 1.2KA 966In Stock
Min.: 1
Mult.: 1
: 1 500

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 1820pF 250A 31VDC 4 723In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1820 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3 197In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3 476In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3 500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3 500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4 643In Stock
Min.: 1
Mult.: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm AdvanceD Thermofused 1 652In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 kA 273 J 720 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=5mm 65VDC 7J 640pF 16 065In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 640 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV Disc 7mm, 240V 1.2KA, Bulk 13 413In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 7mm, 39V, 250A MOV 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

07D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 2.1 J 1300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 390V 1.2KA, Bulk 1 598In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA, Bulk 340In Stock
4 000Expected 1/12/2027
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 430V 1.2KA 3 007In Stock
1 500Expected 9/18/2026
Min.: 1
Mult.: 1
: 1 500

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 47V 250A, Bulk 1 860In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2.5 J 1100 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 470V 1.2KA, Bulk 4 389In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 470V 1.2KA 1 470In Stock
Min.: 1
Mult.: 1
: 1 500

07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 620V 1.2KA, Bulk 852In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 68V 250A, Bulk 1 984In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 820V 1.2KA, Bulk 3 418In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=5mm 200VDC 21J 180pF 1 463In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 180 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 2930pF 250A 18VDC 501In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.4 J 2930 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 30 Vrms Type 5 38V 250A 948In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3 J 1600 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 1120pF 250A 56VDC 1 950In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 4.3 J 1120 pF - 40 C + 105 C Reel, Cut Tape