2.5 mm Varistors

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 22 VDC 4000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 4 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 26 VDC 3500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 63 V 250 A 1.3 J 3.5 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 31 VDC 3000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 69 V 250 A 1.6 J 3 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 38 VDC 2800PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 90 V 250 A 2 J 2.8 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 45 VDC 2500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 99 V 250 A 2.5 J 2.5 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 56 VDC 2000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 127 V 250 A 3 J 2 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 65 VDC 1900PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 144 V 1.2 kA 4.2 J 1.9 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 100 VDC 1500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 211 V 1.2 kA 5.9 J 1.5 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 125 VDC 1350PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 264 V 1.2 kA 7.6 J 1.35 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 170 VDC 900PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 130 VAC 170 VDC 205 V 361 V 1.2 kA 9.5 J 900 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 180 VDC 800PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 387 V 1.2 kA 10 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 200 VDC 700PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 422 V 1.2 kA 11 J 700 pF - 55 C + 125 C Reel