+ 125 C Bulk Varistors

Results: 3 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2 630In Stock
400On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Bulk In-Line 2 678In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 300Vrms Bulk In-Line 3 918In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 420Vrms Bulk In-Line 5 065In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3 145In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 380Vrms Bulk In-Line 4 027In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2 950In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2 991In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 1 954In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk In-Line 2 001In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 20MM 312In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 960 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 20MM 358In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 625 VAC 140J 5In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 38In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2.64 nF - 40 C + 125 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2 840In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 250Vrms Bulk In-Line 1 458In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Long LD 2 375In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 750VDC 1W 7500A L/S=10mm Long LD 3 000In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk
Littelfuse Varistors 625V 6500A 160pF 14mm Radial 414In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 14mm Phenolic UltraMOV 792In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6.2 nF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 10000A 700pF 20mm Radial 60In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 325 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 897In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 325 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1 922In Stock
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
Vishay / BC Components Varistors 550V 4500A 10D Radial 245In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk