5.6 mm Varistors

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 56V 0.5KA MOV Disc 7mm Non-Stocked
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 7 mm 500 A 6 J 890 pF - 40 C + 125 C Bulk
YAGEO Varistors 56V 0.5KA MOV Disc 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

07H MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 7 mm 500 A 6 J 890 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 68V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 68V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 68V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 68V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 68V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 68V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 5mm 430V T&R ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 270VDC 1W 7500A L/S=10mm Cut LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 7.5 kA 190 J 1 nF - 40 C + 125 C Bulk
Panasonic Industry Varistors 175V 100A CLAMP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 135 J 1.3 nF - 40 C + 85 C Bulk
Vishay / BC Components VDRH20R035BKE
Vishay / BC Components Varistors VDRHS20D3000A035VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 3 kA 41 J 9.6 nF - 40 C + 125 C Bulk
YAGEO 431KK14-TR
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,125?,Reel Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 385VDC 470V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3 kA 60 J 220 pF - 40 C + 85 C Bulk