UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 60V 20mm Epoxy UltraMOV 2 857In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 7mm Epoxy UltraMOV 4 444In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 10mm Epoxy UltraMOV 5 457In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1.4 nF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 2 573In Stock
Min.: 1
Mult.: 1
: 500

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 3 592In Stock
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 10mm Phenolic UltraMOV 3 894In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 10 998In Stock
Min.: 1
Mult.: 1
: 1 000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 5 J 500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 10 000In Stock
Min.: 1
Mult.: 1
: 1 000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Reel, Cut Tape
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 9 527In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 3 935In Stock
13 500On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 9 754In Stock
6 000Expected 11/2/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 5mm Epoxy UltraMOV 2 480In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 85 C Bulk
Littelfuse Varistors 35V 5mm Epoxy UltraMOV 118In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 93 V 5 mm 500 A 4 J 550 pF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 4 490In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 5mm Epoxy UltraMOV 1 915In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 5 mm 800 A 5 J 350 pF - 40 C + 85 C Bulk
Littelfuse Varistors 130V 7mm Epoxy UltraMOV 122In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 7 mm 1.75 kA 12.5 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 7mm Epoxy UltraMOV 2 445In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 7 mm 1.75 kA 15 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 7mm Epoxy UltraMOV 2 898In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 7 mm 1.75 kA 17 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 2 921In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 7mm Epoxy UltraMOV 549In Stock
4 500Expected 10/15/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 6 346In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 7mm Epoxy UltraMOV 4 448In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 7mm Epoxy UltraMOV 384In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 1 kA 9 J 1.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 7mm Epoxy UltraMOV 1 775In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 1 kA 11 J 1 nF - 40 C + 85 C Bulk
Littelfuse Varistors 440V 7mm Epoxy UltraMOV 148In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 7 mm 1.75 kA 44 J 50 pF - 55 C + 85 C Bulk