AEC-Q100 Varistors

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 1206 24V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 42 V 50 A 140 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 27V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 52 V 50 A 160 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 8.2V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 4.2 VAC 6 VDC 18 V 30 A 30 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 12V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 6.1 VAC 8.6 VDC 24 V 50 A 90 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 15V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 29 V 50 A 110 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 18V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 9.1 VAC 12.8 VDC 32 V 50 A 130 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 20V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 10.6 VAC 15 VDC 35 V 50 A 140 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 22V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 40 V 50 A 170 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 24V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 42 V 50 A 180 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 2220 8.2V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4.2 VAC 6 VDC 18 V 25 A 40 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 12V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 6.1 VAC 8.6 VDC 24 V 70 A 100 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 15V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 7.6 VAC 10.8 VDC 29 V 70 A 130 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 18V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 9.1 VAC 12.8 VDC 29 V 70 A 150 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 20V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 10.6 VAC 15 VDC 31 V 70 A 170 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 22V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 12 VAC 16.5 VDC 35 V 70 A 190 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 24V Non-Stocked
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 38 V 70 A 200 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 1206 27V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 48 V 70 A 240 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 8.2V Non-Stocked
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 4.2 VAC 6 VDC 18 V 40 A 60 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 22V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 0603 (1608 metric) - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 0603 47V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 0603 (1608 metric) - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 0603 12V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 6.1 VAC 8.6 VDC 24 V 120 A 100 mJ - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 0805 22V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 42 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 0805 27V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 50 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 0805 33V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 60 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 0805 68V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 45 VAC 56 VDC 108 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel