5.6 mm Varistors

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 12.5 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 12.5 mm 3.5 kA 75 J 180 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 12.5 mm 3.5 kA 80 J 170 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 12.5 mm 1.5 kA 20 J 2.2 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 12.5 mm 3.5 kA 85 J 160 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 12.5 mm 1.5 kA 25 J 1.85 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 12.5 mm 3.5 kA 90 J 140 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 12.5 mm 3.5 kA 95 J 130 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 12.5 mm 3.5 kA 95 J 120 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 65 VAC 50 VDC 90.2 V 135 V 12.5 mm 3.5 kA 20 J 1.4 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 12.5 mm 3.5 kA 98 J 110 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 165 V 12.5 mm 3.5 kA 24 J 1.2 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 12.5 mm 3.5 kA 110 J 90 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 75 VAC 100 VDC 132 V 200 V 12.5 mm 3.5 kA 29 J 1.1 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 95 VAC 125 VDC 165 V 250 V 12.5 mm 3.5 kA 36 J 800 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 12.5 mm 3.5 kA 25 J 450 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 12.5 mm 3.5 kA 275 J 400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 12.5 mm 3.5 kA 30 J 360 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 12.5 mm 3.5 kA 42 J 250 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 12.5 mm 3.5 kA 50 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 12.5 mm 3.5 kA 55 J 200 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 12.5 mm 3.5 kA 60 J 180 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 12.5 mm 3.5 kA 67 J 170 pF - 40 C + 125 C AEC-Q200 Reel