Module DC/DC Converters - Through Hole

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V HVout, 30W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, Heatsink Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 1 kV 30 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1000V HVout, 2W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 6 W 13.5 V 16.5 V - 2 kV to 0 V 2 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 1 W 13.5 V 16.5 V - 1 kV to 0 V 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1000V HVout, 4W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 13.5 V 16.5 V - 1 kV to 0 V 4 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +1000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 1 W 13.5 V 16.5 V 0 V to 1 kV 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +1000V HVout, 2W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 2 W 13.5 V 16.5 V 0 V to 1 kV 2 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +1000V HVout, 6W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 6 W 13.5 V 16.5 V 0 V to 1 kV 6 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 1 W 22 V 26 V - 1 kV to 0 V 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1000V HVout, 2W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 2 W 22 V 26 V - 1 kV to 0 V 2 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V HVout, 4W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 22 V 26 V 0 V to 1 kV 4 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1,000V HVout, 0.5W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 500 mW 12 V 12 V - 1 kV to 0 V 500 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1,000V HVout, 0.5W, Thru-hole mount, Regulated, Shielded Flying Lead Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 500 mW 12 V 12 V - 1 kV to 0 V 500 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1,000V HVout, 0.5W, Thru-hole mount, Regulated, Shielded Flying Lead Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 500 mW 12 V 12 V 0 V to 1 kV 500 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +1,000V HVout, 0.8W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 800 mW 15 V 15 V 0 V to 1 kV 800 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1,000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 1 W 24 V 24 V - 1 kV to 0 V 1 mA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1,000V HVout, 1W, Thru-hole mount, Regulated, Shielded Flying Lead Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1 W 24 V 24 V - 1 kV to 0 V 1 mA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1,000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 1 W 24 V 24 V 0 V to 1 kV 1 mA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1,000V HVout, 1W, Thru-hole mount, Regulated, Shielded Flying Lead Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1 W 24 V 24 V 0 V to 1 kV 1 mA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1000V HVout, 0.5W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 500 mW 12 V 12 V - 1 kV to 0 V 500 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1000V HVout, 0.5W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 500 mW 12 V 12 V 0 V to 1 kV 500 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1000V HVout, 0.8W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 800 mW 15 V 15 V - 1 kV to 0 V 800 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 1 W 24 V 24 V - 1 kV to 0 V 1 mA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 1 W 24 V 24 V 0 V to 1 kV 1 mA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +2,500V HVout, 0.8W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 800 mW 12 V 12 V 0 V to 2.5 kV 320 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +2500V HVout, 0.8W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 4
Mult.: 4

Non-Isolated 1 Output 800 mW 12 V 12 V 0 V to 2.5 kV 320 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V