AC/DC Converters

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2 343In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2 269In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 VAC 30 VAC Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2 246In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters FIXED FREQ VIPER PLUS FAMILY 2 687In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube

STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 1 381In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 1 998In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 2 023In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % - 40 C + 150 C VIPER0P Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line Volt Conv 800V <50mW Standby 2 367In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte 1 380In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 225 kHz 2 mA - 40 C + 150 C VIPER35 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 984In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 1 317In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters Off-Line Volt Converter 1 990In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 225 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube
STMicroelectronics AC/DC Converters SMPS Primary I.C. Low Power Switcher 1 227In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 962In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1 964In Stock
Min.: 1
Mult.: 1
: 4 000

VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1 464In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT QFN-16 75 W, 100 W 9 V 23 V Flyback GaN 240 kHz 50% 3.2 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 4 949In Stock
Min.: 1
Mult.: 1
: 4 000

VIPERGAN65 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 800V 115kHz Off-Line 50mW at 265Vac 3 998In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Converter 10 188In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 370 mA, 60 kHz 1 956In Stock
Min.: 1
Mult.: 1
: 2 500

VIPER11B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 480 mA, 60 kHz 1 962In Stock
Min.: 1
Mult.: 1
: 2 500

VIPER11B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Enhanced High Volt Res CTRL 600V 2 989In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 13.3 V 8.85 V 16 V Si 235 kHz 50 % 3 mA - 40 C + 150 C L6699 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2 014In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 120 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 5 198In Stock
2 500Expected 5/28/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 360 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW 11 896In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube