32 mm Supercapacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 148In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 32 mm 25 mm 1000 Hour 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 2 480In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 1 183In Stock
Min.: 1
Mult.: 1

7.5 F 6 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial 420In Stock
2 100On Order
Min.: 1
Mult.: 1

7.5 F 5.4 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial 207In Stock
Min.: 1
Mult.: 1

7.5 F 5.5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 20% CAPACITOR 2 223In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 60 C 32 mm DCN Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial
600Expected 10/14/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 32 mm SCM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 3.0V 10*30
1 375On Order
Min.: 1
Mult.: 1

10 F 3 VDC Radial 10 mm (0.394 in) 1500 Hour, 500000 Cycle 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32 mm DSF Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F 0.12Ohms 10mm 32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 150

5 F 5.5 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 32 mm SCM Bulk