4.5 mH Current Transformers - Board Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
Murata Power Solutions Current Transformers - Board Mount TRANSFORMER 50 TURNS PRIMARY 274In Stock
4 875On Order
Min.: 1
Mult.: 1

Through Hole 4.5 mH 10 A 50:1 199 mOhms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz
Pulse Electronics Current Transformers - Board Mount 4.5mH 3500V 50A DCR=.5mOhms T=1:100 221In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 4.5 mH 50 A 1:100 SMD/SMT 12.8 mm 7 mm
Pulse Electronics Current Transformers - Board Mount 4.5mH 5kVDC 50A DCR=4.5mohms T=1:100 AEC-Q200
1 050Expected 8/25/2026
Min.: 1
Mult.: 1
: 350

SMD/SMT 4.5 mH 50 A 1:100 2.6 Ohms SMD/SMT 12.8 mm 20.5 mm 7.5 mm 20 kHz to 1 MHz AEC-Q200
Murata Power Solutions Current Transformers - Board Mount 10A Curr Sense Txfr 1:150 SM Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 4.5 mH 10 A 1:150 17.5 Ohms SMD/SMT 8.3 mm 7.2 mm 5.4 mm 50 kHz to 500 kHz