B78541X0001

TDK
871-B78541X0001
B78541X0001

Mfr.:

Description:
Pulse Transformers SMD B78541 UI Transformer Sample Kit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
SMD/SMT
9.7 mm
Brand: TDK
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: InsuGate
Factory Pack Quantity: 1
Subcategory: Transformers
Part # Aliases: B78541X1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B78541A InsuGate Gate-Drive Transformers

TDK B78541A InsuGate Gate-Drive Transformers are available in a compact, surface-mount package measuring 13.85mm x 10.5mm x 9.2mm. The construction features a ferrite core, SMD gullwing pins, triple-insulated wire, and a plastic bobbin. The B78541A series is qualified according to AEC-Q200 and AQG 324 vibration profiles. The transformers operate within a 100kHz to 500kHz frequency range and -40°C to 150°C temperature range. TDK B78541A InsuGate Gate-Drive Transformers are used in switch-mode power supplies (bridge topologies), isolated DC/DC converters, gate driver circuits, and galvanically isolated single-channel IGBT driver ICs. The B78541A devices are also suitable for SiC or GaN semiconductors and gate driver applications for IGBTs and MOSFETs in e-mobility applications.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡26 517,71 ₡26 517,71
₡23 863,34 ₡238 633,40
₡22 869,25 ₡571 731,25
₡22 140,60 ₡1 107 030,00
₡21 437,97 ₡2 143 797,00
₡21 380,72 ₡5 345 180,00